845-022-556-804

Heilind Number:EDA845-022-556-804
Manufacturer:EDAC
Manufacturer Number:845-022-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. With two rows and 22 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts and .1-inch pitch guarantee efficient signal transfer, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Trust in its precision and durability for seamless board-to-board connections every time.