845-022-556-808

Heilind Number:EDA845-022-556-808
Manufacturer:EDAC
Manufacturer Number:845-022-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, adding both functionality and aesthetics to your setup. With two rows and a pitch of .1 inches, it offers precise and secure contact for up to 22 positions. Crafted with Copper Alloy contacts, it ensures reliable conductivity, even in demanding environments. The straight mount orientation and efficient row spacing of .2 inches make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, making it an essential component for your electronic projects. Elevate your connectivity with the best-in-class Card Edge Connector.