845-022-559-101

Heilind Number:EDA845-022-559-101
Manufacturer:EDAC
Manufacturer Number:845-022-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-101

Detailed Description

Enhance your circuitry connections with this meticulously designed Board To Board PCB Connector. Featuring a single row with 22 positions for seamless integration, this connector ensures optimal performance in your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in every application. The right angle mount orientation offers versatility, while the .1-inch pitch and .2-inch row spacing enable efficient PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of operating environments. Upgrade your connectivity solutions with this essential component.