845-023-520-112

Heilind Number:EDA845-023-520-112
Manufacturer:EDAC
Manufacturer Number:845-023-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 23-position connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with superior quality and performance.