845-023-524-602

Heilind Number:EDA845-023-524-602
Manufacturer:EDAC
Manufacturer Number:845-023-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-524-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 23 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it delivers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.