845-023-525-103

Heilind Number:EDA845-023-525-103
Manufacturer:EDAC
Manufacturer Number:845-023-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-525-103

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 23 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-conscious applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your connectivity needs.