845-023-558-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, offering ample space for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, making it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: