845-024-525-404

Heilind Number:EDA845-024-525-404
Manufacturer:EDAC
Manufacturer Number:845-024-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 24 positions with a pitch of .1 inches, ensuring seamless integration on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Its copper alloy contact material and straight mount orientation provide reliable conductivity and stability. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB setup with this essential connector, a reliable solution for efficient data transmission.