845-024-560-503

Heilind Number:EDA845-024-560-503
Manufacturer:EDAC
Manufacturer Number:845-024-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions arranged in two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Suitable for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions today and experience superior performance with our Board To Board Card Edge Connector.