845-025-500-108

Heilind Number:EDA845-025-500-108
Manufacturer:EDAC
Manufacturer Number:845-025-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-500-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions arranged in a single row, allowing for efficient data transfer. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, it is a versatile solution for your connectivity needs. Upgrade your devices with this green-colored connector and experience seamless performance like never before.