845-025-523-104

Heilind Number:EDA845-025-523-104
Manufacturer:EDAC
Manufacturer Number:845-025-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.