845-025-542-107

Heilind Number:EDA845-025-542-107
Manufacturer:EDAC
Manufacturer Number:845-025-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-107

Detailed Description

Enhance connectivity within your electronic assemblies with this 25-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure efficient assembly onto your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Each contact point features high-quality Copper Alloy construction, providing reliable power transmission at an amperage of 3A. With a single row layout and 0.2-inch row spacing, this connector optimizes space utilization while facilitating smooth signal flow. Perfect for a wide range of applications, from consumer electronics to industrial systems, it is a versatile and essential component in your connectivity toolkit.