845-025-559-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in stunning green. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections. With a right-angle mount orientation and 25 positions, it's perfect for compact spaces. The copper alloy contact material guarantees efficient signal transmission, while its 3A amperage and -40 - 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for seamless and durable board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: