845-026-520-108

Heilind Number:EDA845-026-520-108
Manufacturer:EDAC
Manufacturer Number:845-026-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row with a pitch of .1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this versatile connector, perfect for various electronic projects.