845-026-521-807

Heilind Number:EDA845-026-521-807
Manufacturer:EDAC
Manufacturer Number:845-026-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-807

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in diverse applications. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assemblies. Upgrade your PCB connections with this high-quality component.