845-026-524-207

Heilind Number:EDA845-026-524-207
Manufacturer:EDAC
Manufacturer Number:845-026-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts two rows of 26 positions each, ensuring seamless transmission of data. Crafted with precision, it guarantees a secure fit with a pitch of .1 inches and row spacing of .2 inches. The UL 94V-0 Diallyl Phthalate housing material offers durability, while the copper alloy contact material ensures reliable conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component for seamless and efficient performance.