845-026-524-408

Heilind Number:EDA845-026-524-408
Manufacturer:EDAC
Manufacturer Number:845-026-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-408

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions arranged in a single row, with a pitch of .1 inches for efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.