845-026-524-412

Heilind Number:EDA845-026-524-412
Manufacturer:EDAC
Manufacturer Number:845-026-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-412

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The 26-position connector offers seamless integration, with a pitch of .1 in and row spacing of .2 in. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation and single-row design make installation a breeze, while the vibrant green color adds a touch of visual distinction to your PCB setup. Trust in this connector for secure and efficient card edge connections in your projects.