845-026-525-107

Heilind Number:EDA845-026-525-107
Manufacturer:EDAC
Manufacturer Number:845-026-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, offering optimal functionality for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing ensures longevity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for enhanced performance and durability.