845-026-540-807

Heilind Number:EDA845-026-540-807
Manufacturer:EDAC
Manufacturer Number:845-026-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers convenient installation on PCBs. Its straight mount orientation allows for easy alignment, while the wide operating temperature range of -40 to 105 degrees Celsius ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.