845-026-541-104

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it provides efficient power delivery at a current rating of 3A. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this robust and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: