845-026-542-804

Heilind Number:EDA845-026-542-804
Manufacturer:EDAC
Manufacturer Number:845-026-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a double-row configuration and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your systems with this versatile and dependable component.