845-026-556-807

Heilind Number:EDA845-026-556-807
Manufacturer:EDAC
Manufacturer Number:845-026-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-807

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a convenient straight mount orientation, making it ideal for various PCB applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.