845-026-558-107

Heilind Number:EDA845-026-558-107
Manufacturer:EDAC
Manufacturer Number:845-026-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a single row layout and a .1-inch pitch, facilitating efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Trust in this connector to optimize connectivity in your PCB assemblies.