845-026-558-408

Heilind Number:EDA845-026-558-408
Manufacturer:EDAC
Manufacturer Number:845-026-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-408

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure durability and reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.