845-027-558-408

Heilind Number:EDA845-027-558-408
Manufacturer:EDAC
Manufacturer Number:845-027-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row with a pitch of .1 inches, allowing for precise and efficient connections. The right-angle mount orientation offers versatility in installation, while the robust housing material, UL 94V-0 Diallyl Phthalate, ensures durability in even the most demanding environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.