845-027-559-612

Heilind Number:EDA845-027-559-612
Manufacturer:EDAC
Manufacturer Number:845-027-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-559-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 27 positions in a single row, ensuring efficient data transfer. Crafted with precision using copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal connectivity while saving valuable board space. Its right-angle mount orientation allows for easy installation, perfect for space-constrained designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal choice for both standard and harsh environments. Upgrade to our Board to Board Card Edge Connector and experience seamless connectivity like never before.