845-028-524-112

Heilind Number:EDA845-028-524-112
Manufacturer:EDAC
Manufacturer Number:845-028-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-112

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it the perfect choice for your next project in the realm of electronic connectivity. Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it the perfect choice for your next project in the realm of electronic connectivity.