845-028-525-512

Heilind Number:EDA845-028-525-512
Manufacturer:EDAC
Manufacturer Number:845-028-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 28 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this robust and reliable connector.