845-028-540-412

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 28 positions in a single row configuration, it ensures seamless data transfer between your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and precision. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial and commercial uses. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: