845-028-540-603

Heilind Number:EDA845-028-540-603
Manufacturer:EDAC
Manufacturer Number:845-028-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a compact design featuring 28 positions in a single row, it offers efficient signal routing on your circuit board. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your connectivity solutions with this essential component.