845-028-541-802

Heilind Number:EDA845-028-541-802
Manufacturer:EDAC
Manufacturer Number:845-028-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in challenging environments. The 28-position, dual-row layout, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.