845-028-542-212

Heilind Number:EDA845-028-542-212
Manufacturer:EDAC
Manufacturer Number:845-028-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Dual Row Board-to-Board PCB Connector. Featuring 28 positions and a compact .1-inch pitch, this connector facilitates seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable and efficient power delivery. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.