845-028-544-101

Heilind Number:EDA845-028-544-101
Manufacturer:EDAC
Manufacturer Number:845-028-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row configuration, ensuring efficient signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both durability and safety. Its contact material, crafted from Copper Alloy, guarantees reliable conductivity. With an amperage of 3A and a pitch of .1 inch, this connector is perfect for various electronic applications. Whether in straight or right-angle mount orientation, its versatility is unmatched. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.