845-028-555-202

Heilind Number:EDA845-028-555-202
Manufacturer:EDAC
Manufacturer Number:845-028-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 28 positions across two rows, ensuring reliable contact for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures optimal conductivity even in demanding environments. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Enhance your PCB assembly with this straight-mount connector, perfect for efficient card edge connections.