845-028-556-204

Heilind Number:EDA845-028-556-204
Manufacturer:EDAC
Manufacturer Number:845-028-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-204

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal power transmission, it features two rows with a total of 28 positions, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various operating environments. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.