845-029-500-102

Heilind Number:EDA845-029-500-102
Manufacturer:EDAC
Manufacturer Number:845-029-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-500-102

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 29 positions in a single row, ensuring efficient signal transmission. With a 3A amperage rating, it delivers reliable power connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in harsh environments. Crafted with precision, the copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing offer seamless compatibility with standard PCB layouts. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup today and experience superior performance and durability.