845-029-520-603

Heilind Number:EDA845-029-520-603
Manufacturer:EDAC
Manufacturer Number:845-029-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 29 positions arranged in a single row with a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and reliability in any environment, while the Copper Alloy contacts guarantee superior conductivity. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.