845-029-523-607

Heilind Number:EDA845-029-523-607
Manufacturer:EDAC
Manufacturer Number:845-029-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-523-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, guaranteeing reliability and longevity. The green color and straight mount orientation add versatility to its application, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme conditions, this connector offers a wide temperature range of -40 to 105°C, making it ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component, available now.