845-029-524-604

Heilind Number:EDA845-029-524-604
Manufacturer:EDAC
Manufacturer Number:845-029-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-524-604

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this straight mount connector features 29 positions with a 0.1-inch pitch, perfect for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the contact material is copper alloy, ensuring reliable conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.