845-029-544-404

Heilind Number:EDA845-029-544-404
Manufacturer:EDAC
Manufacturer Number:845-029-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-544-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.