845-030-523-504

Heilind Number:EDA845-030-523-504
Manufacturer:EDAC
Manufacturer Number:845-030-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of 30 copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.