845-030-524-207

Heilind Number:EDA845-030-524-207
Manufacturer:EDAC
Manufacturer Number:845-030-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-524-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting a sleek and efficient design. With a vibrant Green color and durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and long-lasting reliability. Featuring two rows and thirty positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Elevate your connectivity game with this essential product.