845-030-556-507

Heilind Number:EDA845-030-556-507
Manufacturer:EDAC
Manufacturer Number:845-030-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-556-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and two rows of 30 copper alloy contacts, it ensures reliable performance in a variety of applications. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is designed to withstand demanding environments. Trust in its robust construction for seamless integration and optimal functionality. Elevate your connectivity solutions with this essential component.