845-031-500-107

Heilind Number:EDA845-031-500-107
Manufacturer:EDAC
Manufacturer Number:845-031-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-500-107

Detailed Description

Enhance your electronic interconnectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 31 positions, offering ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust and reliable performance, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient signal transmission. Its straight mount orientation facilitates easy PCB assembly, while a row spacing of .2 inches allows for optimal component placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.