845-031-521-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 31 positions in a single row, ensuring reliable and efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: