845-031-521-407

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this 31-position Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact form factor with a single row layout. The environmentally friendly UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, ensuring optimal performance even in harsh environments. Upgrade your connectivity solutions with this high-quality, green-colored connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-521-407

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: