845-031-524-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 31 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. With a green color and straight mount orientation, it offers both functionality and aesthetic appeal. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its copper alloy contact material and .1-inch pitch for reliable performance every time. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-524-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: