845-031-540-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector. Featuring 31 positions and a single row design, this connector ensures seamless data transfer with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation facilitates easy installation. Ideal for green PCBs, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: