845-031-544-607

Heilind Number:EDA845-031-544-607
Manufacturer:EDAC
Manufacturer Number:845-031-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-607

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics assembly with this essential component.